Phoenix Contact Female 5 way M12, Straight to Male 5 way M12, Straight Bus Cable, 300 mm
- RS Stock No.:
- 803-6824
- Mfr. Part No.:
- 1507528
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.92
(exc. VAT)
£61.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.92 |
*price indicative
- RS Stock No.:
- 803-6824
- Mfr. Part No.:
- 1507528
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-5P-M12MS/0.3-920/M12FS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC-RoHS, IEC 60332-1-2, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-5P-M12MS/0.3-920/M12FS | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC-RoHS, IEC 60332-1-2, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581 | ||
Coding A | ||
- COO (Country of Origin):
- PL
M12 SPEEDCON Cables - A-Coded
A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.
Related links
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Female 2 way M12 to Male 2 way M12 300 mm
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 2 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
