Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- RS Stock No.:
- 803-6820
- Mfr. Part No.:
- 1507489
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£40.48
(exc. VAT)
£48.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £40.48 |
| 5 + | £38.46 |
*price indicative
- RS Stock No.:
- 803-6820
- Mfr. Part No.:
- 1507489
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-5P- 5.0-920/M12FS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 60332-1-2, IEC 60754-1, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581, UL 2556 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-5P- 5.0-920/M12FS | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 60332-1-2, IEC 60754-1, ISO 6722-1 5.22 (UN ECE-R 118.01), Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581, UL 2556 | ||
Coding A | ||
M12 SPEEDCON Cables - A-Coded
A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.
Related links
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way Straight to 4 way Unterminated Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 to 6 way Unterminated Bus Cable, 1 m
