Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 803-6767
- Distrelec Article No.:
- 110-33-814
- Mfr. Part No.:
- 1500716
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£41.09
(exc. VAT)
£49.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 18 May 2026
- Plus 12 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £41.09 |
| 5 + | £39.04 |
*price indicative
- RS Stock No.:
- 803-6767
- Distrelec Article No.:
- 110-33-814
- Mfr. Part No.:
- 1500716
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-10.0-PUR/M12FS SH | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-10.0-PUR/M12FS SH | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, Oil-Resistant, 2 Million Bending Cycles - SAC-4P-10,0-PUR/M12FS SH - 1500716
Need your data and signals to move in double-quick time? Turn to this sensor actuator cable from Phoenix Contact. An unterminated end gives you a free hand when setting up your connection, so you can attach the wires directly to a board, plug or socket. The M12 female connector on the terminated end comes with die-cast nickel-plated zinc knurls for corrosion resistance, while robust NBR seals ensure dirt and moisture aren't invited to this party.
Thanks to its wide operating temperature range between -25°C and +90°C, this cable stays stable when things heat up. Fitting it around tight corners or in complex setups is no problem, as it withstands 2 million bending cycles. A durable PUR jacket keeps the 4 internal cores covered up, shrugging off the challenges posed by harsh environments. As this unit resists microbes, water damage and saltwater, it's your go-to for use in wet conditions.
Features & Benefits
• 10m length to make easy long-range connections
• IP67 rating means it's dust-tight and protected against immersion in water between 15cm and 1m
• UL 94 HB flammability rating indicates it stops fire from spreading
Related links
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 10 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
