Phoenix Contact Female 4 way M12 to Male 4 way M12, Straight Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£38.24

(exc. VAT)

£45.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 22 June 2026
  • Plus 4 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£38.24
5 +£36.33

*price indicative

RS Stock No.:
803-6763
Mfr. Part No.:
1500402
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-M12MS/10.0-PUR/M12FS

Cable Length

10m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12, Straight

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC, UL

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, 22 AWG, 250V Maximum Voltage - SAC-4P-M12MS/10.0-PUR/M12FS - 1500402


Connect sensors and actuators to your I/O device with this versatile cable from Phoenix Contact. It has standard M12 straight male and female sockets for easy coupling and secure connections, making it suitable for use in vibrating equipment. The wires are twisted in pairs to reduce EMI in your application, so you can rely on it without additional shielding in environments where electromagnetic fields are common. Due to its PUR halogen-free jacket, this cable is flame-retardant and won’t emit harmful substances when burned, meaning you can use it in hazardous environments.

Because of its low resistance to current flow, bare copper litz wire is used as the conductor material. This ensures efficient and fast signal transfer. This flexible unshielded cable can be installed around bends or in applications involving moving machine parts without loss of performance.

• Operating temperature range between -25°C and +90°C for use in demanding conditions

• IP67 rating means it’s dust-proof and resistant to immersion in water of 1m depth for 30 seconds

• 10m cable length for connecting distant devices

Sensor/Actuator 4 Way Cable Assemblies, M12 to M12, PUR Cable


M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy