Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 803-3288
- Mfr. Part No.:
- 1430307
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£117.66
(exc. VAT)
£141.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £117.66 |
| 5 + | £111.78 |
*price indicative
- RS Stock No.:
- 803-3288
- Mfr. Part No.:
- 1430307
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-17P- 5.0-35T/FS SH SCO | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 17 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 17 | |
| Voltage | 30V | |
| Standards/Approvals | UL Listed, EAC-RoHS, IEC 61076-2-101 | |
| IP Rating | IP67, IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-17P- 5.0-35T/FS SH SCO | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 17 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 17 | ||
Voltage 30V | ||
Standards/Approvals UL Listed, EAC-RoHS, IEC 61076-2-101 | ||
IP Rating IP67, IP65 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/Actuator 17 Way Cable Assemblies, M12 Speedcon to M12 Speedcon, PUR/PVC Cable
M12 Speedcon shielded cable assemblies consisting of a male straight connector to a female connector with a 10 metre length of PUR cable, 17 ways and A-coded.
Rated at 1.5A 30V
100 Mating cycles
Related links
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way Right Angle to 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way Right Angle to 17 way Unterminated Sensor Actuator Cable, 10 m
