Phoenix Contact Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-9318
- Mfr. Part No.:
- 1406170
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
£21.68
(exc. VAT)
£26.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.68 |
*price indicative
- RS Stock No.:
- 802-9318
- Mfr. Part No.:
- 1406170
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-10.0-542/ FR SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-10.0-542/ FR SCO BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC | ||
Coding A | ||
Phoenix Contact Sensor Actuator Cable, 22AWG, 60V Rated Voltage - SAC-5P-10,0-542/M12FR BK - 1406170
Looking to achieve crystal-clear data transmission in your automated equipment? Choose this sensor actuator cable from Phoenix Contact. It links your industrial machinery to sensors, transducers and switches in a jiffy.
The right-angle M12 head fits flush to avoid bending damage to the wires, making it a walk in the park to mount this cable snugly, even in tight spaces. Tinned copper contacts rebuff corrosion and oxidation like a champ for worry-free operation in demanding environments.
Installation and maintenance are a cinch thanks to individually coloured wires at the free end. These make it easy to pinpoint which one you need. Tough-as-nails polyurethane insulation stands up to rough handling without breaking a sweat. As the PVC sheath is resistant to ozone, UV radiation and humidity, this is an ideal choice for demanding settings.
Features & Benefits
• 10m cable comfortably links up components at a distance
• Wide operating temperature range between -30°C and +105°C to suit use in challenging settings
• IP65, IP67 and IP68 ratings mean it's dust-proof and water-proof to shrug off environmental damage
• PUT grip is inflammable and self-extinguishing to stop fires in their tracks
Related links
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Straight Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 10 m
