Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-9107
- Mfr. Part No.:
- 1406105
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.67
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.67 |
| 5 - 24 | £15.84 |
| 25 + | £15.00 |
*price indicative
- RS Stock No.:
- 802-9107
- Mfr. Part No.:
- 1406105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P- 2.0-542/ FS SCO BK | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL, EAC, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P- 2.0-542/ FS SCO BK | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL, EAC, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Phoenix Contact Open-Ended Cable Assembly, 2m, 24AWG - SAC-8P- 2.0-542/ FS SCO BK - 1406105
Guarantee secure connections from an electrical source to an electrical panel using this open-ended cable assembly from Phoenix Contact. It has one M12 connection that enables the swift transfer of data and electrical current. There's also an unterminated end with eight wires for versatile connections.
The assembly is housed in highly durable PVC (polyvinyl chloride) material that insulates the internal wiring and provides good impact and wear resistance. It's suitable for use in harsh environments as it's resistant to UV (ultraviolet) rays.
As it has a cable length of 2m, you can use this cable for flexible connections between devices. Use this cable assembly for a speedy connection in industrial settings or as a transmission module between various communication devices.
Features & Benefits
• Innovative SPEEDCON technology enables quick and simple installation
• IP65 (ingress protection), IP67 and IP68 ratings mean it's protected against dust and moisture
• Can withstand 100 insertion and withdrawal cycles for long-lasting performance
• Broad operating temperature range of -25°C to +90°C for use in a variety of demanding environments
SAC-8P Sensor/actuator cable - 8 Positions
These SAC-8P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SC-8P series come in various lengths ranging from 1.5m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 8 wires around filler to the core, with a conductor of tin-played copper litz wires.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
Features and benefits:
The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 8-position.
Approvals
cULus Listed
Related links
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 2 m
- Mueller Electric Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 8 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
