Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-9103
- Distrelec Article No.:
- 304-09-769
- Mfr. Part No.:
- 1406104
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£21.68
(exc. VAT)
£26.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 34 unit(s) shipping from 22 June 2026
- Plus 21 unit(s) shipping from 22 June 2026
- Plus 18 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £21.68 |
| 5 - 24 | £20.60 |
| 25 + | £19.49 |
*price indicative
- RS Stock No.:
- 802-9103
- Distrelec Article No.:
- 304-09-769
- Mfr. Part No.:
- 1406104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P- 5.0-542/ FS SCO BK | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, UL | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P- 5.0-542/ FS SCO BK | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, UL | ||
IP Rating IP65 | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, 24AWG, 30V Rated Voltage - SAC-8P- 5,0-542/M12FS BK - 1406104
To keep your control unit up to speed, reach for this sensor actuator cable from Phoenix Contact. It passes signals and commands between downstream equipment and their controller, to keep your automated setup ticking over. At one end, there's a widely compatible M12 connector. The other end is unterminated, so you can add an adapter or wire it directly. The M12 connector features SPEEDCON technology, letting you make a secure connection with a simple half-turn and cutting down installation time.
The external sheath is made of PVC, so you can rest assured it resists chemicals and is durable enough to handle industrial environments. It's bright yellow, so identification is easy in complex setups. As the connector is A-coded, the cable's suited to signal transfer applications such as those in robotic manufacturing, chemical processing plants and logistics hubs.
Features & Benefits
• 30V voltage and 2A current ratings make this suitable for applications with low to medium power
• Performs reliably in temperatures between -25°C and +90°C
• IP65 rating indicates protection against dust and low-pressure water jets
• Tin-plated copper litz wires offer protection against corrosion
• 5m length for larger workplaces
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Straight to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
