Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-9100
- Distrelec Article No.:
- 304-02-007
- Mfr. Part No.:
- 1406103
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£29.09
(exc. VAT)
£34.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 107 unit(s) shipping from 01 June 2026
- Plus 47 unit(s) shipping from 01 June 2026
- Plus 50 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £29.09 |
| 5 - 24 | £28.22 |
| 25 + | £27.32 |
*price indicative
- RS Stock No.:
- 802-9100
- Distrelec Article No.:
- 304-02-007
- Mfr. Part No.:
- 1406103
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P-10.0-542/ FS SCO BK | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EU RoHS, IEC 61076 2 101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P-10.0-542/ FS SCO BK | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EU RoHS, IEC 61076 2 101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, TPU GF Contact Carrier, 5mΩ Contact Resistance Maximum - SAC-8P-10,0-542/M12FS BK - 1406103
Need eyes on the ground in your automated setup? Add this sensor actuator cable from Phoenix Contact. It quickly sends positioning information from a sensing device to a control system for the safe movement of machinery.
As the cable is protected by an insulating PVC sheath, signals are shielded from disruptive EMI to keep them clear as a bell. To boost workplace safety, the TPU body grip is flame-resistant and self-extinguishing, so stamps out the risk of electrical fires. The nickel-plated copper contacts zip data from A to B in a flash, so you get split-second reactions.
This unit has a free end, so you can install it directly into your setup. As it can be inserted and reinstalled up to 100 times without suffering damage, it's a long-lasting choice for use in setups that you need to rejig regularly.
Features & Benefits
• Robust NBR seals keep dust and debris out for reliability in contaminated settings
• UV-resistant sheath means it's suitable for use in direct sunlight
• Standard M12 socket for quick coupling with sensors
• IP65 and IP67 ratings mean it's waterproof and shielded from dust
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way M8 10 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
