Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-8558
- Mfr. Part No.:
- 1406249
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.86
(exc. VAT)
£15.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 77 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.86 |
| 5 - 24 | £12.20 |
| 25 - 49 | £11.56 |
| 50 + | £10.93 |
*price indicative
- RS Stock No.:
- 802-8558
- Mfr. Part No.:
- 1406249
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 5.0-542/ FR SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | UL | |
| IP Rating | IP68, IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 5.0-542/ FR SCO BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals UL | ||
IP Rating IP68, IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, 0.4Nm Tightening Torque, NBR Seal - SAC-4P- 5,0-542/M12FR BK - 1406249
Ensure messages to your control equipment get through loud and clear with this sensor actuator cable from Phoenix Contact. You can use it to communicate power and data to ensure reliable plant and machine operation. There's a female M12 connector on one end and it's unterminated at the other end, letting you choose and fit your preferred connector.
The cable has four cores, which are twisted together to prevent potential disruptions caused by EMI and ensure secure signal transmission. An IP68 rating indicates it's dustproof and can handle being submerged in water for short periods, so it's tough enough for harsh industrial settings.
Thanks to an extended length of 5m, you can easily make long-range connections across factory floors. A durable PVC sheath offers insulation, shielding you from unexpected shocks during handling. As this material resists abrasion and chemicals, you can count on this assembly for long-lasting performance in challenging environments.
Features & Benefits
• Flammability rating of UL 94-HB means it's self-extinguishing in the event of a fire
• Colour-coded yellow for easy visibility and immediatey identification in your system
• UV-resistant, so it can handle installation in sunlight without suffering damage
• Performs reliably in an operating temperature range between -25°C and +90°C
Related links
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
