Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-8548
- Mfr. Part No.:
- 1406244
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.79
(exc. VAT)
£21.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 67 unit(s) shipping from 16 June 2026
- Plus 15 unit(s) shipping from 16 June 2026
- Plus 50 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.79 |
| 5 - 24 | £17.26 |
| 25 + | £16.72 |
*price indicative
- RS Stock No.:
- 802-8548
- Mfr. Part No.:
- 1406244
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-10.0-542/ FS SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-10.0-542/ FS SCO BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, 10m Length, 22AWG - SAC-4P-10,0-542/M12FS BK - 1406244
Need a trusty connection solution to get signals moving between your devices? This 4-core sensor actuator cable from Phoenix Contact will do the trick. It features an M12 connector at one end and is unterminated at the other, so you have free rein when attaching it to a port. A minimum bending radius of 40mm in movable installations assures you it can flex around corners without the risk of breaking.
Thanks to its tough PVC outer jacket, you can count on this cable to resist wear and tear. It's also UV-resistant, making it a durable choice for weathering direct sunlight in outdoor applications. A wide ambient operating temperature range of -30°C to +105°C in fixed installations assures you it can stand up to the heat in harsh working conditions. You'll find this assembly handy for hooking up machinery on construction or mining sites.
Features & Benefits
• UL 94-HB flammability rating indicates slow burning in the event of a fire
• Handles at least 100 insertion and withdrawal cycles for long-term use
• Combined IP65, IP67 and IP68 ratings indicate that it's completely shielded from dust particles and water contamination
• Highly conductive copper-tin alloy contact material ensures stable current transmissions
Related links
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 10 m
