Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-8539
- Mfr. Part No.:
- 1406240
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.58
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 18 May 2026
- Plus 47 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.58 |
| 5 - 24 | £8.13 |
| 25 - 49 | £7.70 |
| 50 + | £7.29 |
*price indicative
- RS Stock No.:
- 802-8539
- Mfr. Part No.:
- 1406240
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P- 2.0-542/M8 FS BK | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 48V | |
| Standards/Approvals | cUL, EAC, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P- 2.0-542/M8 FS BK | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 48V | ||
Standards/Approvals cUL, EAC, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Cable Assembly, M8 to Unterminated, 2m - SAC-4P- 2,0-542/M8 FS BK - 1406240
Supply your sensor or actuator with high-quality, reliable power using this Phoenix Contact cable assembly. It comes in a length of 2m, making it simple to connect equipment in your workspace.
Use the grooved metal nut on the standard M8 connector end to tighten it into place. This creates a secure connection that prevents signal loss and resists heavy vibrations. The unterminated cable end gives you the freedom to create a customised setup for your application.
This assembly is suitable for use in industrial environments thanks to its IP68 (ingress protection) rating, which means it's dust-proof and resistant to temporary submersion in water. The contacts are made from a copper-tin alloy that maintains high levels of conductivity while preventing corrosion, making this product a long-lasting and reliable choice.
Features & Benefits
• Straight body orientation for ease of connection
• Bright yellow sheath colour for quick identification in a complex set-up
• Durable polyvinyl chloride (PVC) sheath material resists abrasion and wear
• UV (ultraviolet) resistance to protect the wire from warping when exposed to sunlight
Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Related links
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 2 m
- Brad from Molex Female 4 way M8 2 m
