Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.84

(exc. VAT)

£19.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£15.84
5 - 24£14.65
25 - 49£13.73
50 +£13.57

*price indicative

RS Stock No.:
802-8532
Distrelec Article No.:
304-09-773
Mfr. Part No.:
1406241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-10.0-542/M8 FR BK

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Jacket Colour

Yellow

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

30V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC

Coding

A

COO (Country of Origin):
US

Phoenix Contact Sensor Actuator Cable, PVC Sheath, -25°C to +90°C Operating Temperature - SAC-4P-10,0-542/M8 FR BK - 1406241


When you're faced with making a connection in a tricky spot, reach for this sensor actuator cable from Phoenix Contact. It has a right-angled M8 connector at one end and is unterminated at the other end, giving you free rein to attach it directly to your machine or fit an adapter. You get steady signal transmission thanks to its highly-conductive copper-alloy contacts. With the contact surface coated in shiny nickel-gold, resistance to corrosion is built-in.

Wear and tear will have no impact on this cable thanks to the strong PVC outer jacket backing it up. As this material also resistant to UV rays, it can stand the test of time when you use it outdoors. A length of 10m means this is a smart choice to close the gap between pieces of equipment, bringing the automation of your system a step closer.

Features & Benefits


• Ambient operating temperature range between -25°C and +90°C to withstand demanding operations

• NBR seals are resistant to oils and solvents for durability

• 4 internal cores are colour-coded for ease of identification

• Flammability rating of UL 94-HB means burning stops before 100mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy