Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m

Bulk discount available

Subtotal (1 pack of 50 units)*

£466.48

(exc. VAT)

£559.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£466.48£9.33
5 - 24£446.42£8.928
25 - 49£427.76£8.555
50 +£410.50£8.21

*price indicative

RS Stock No.:
802-8523
Mfr. Part No.:
1406237
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-MR/ 2.0-542 SCO BK

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

Coding

A

SAC-4P Sensor/actuator cable, SPEEDCON - 4 Positions


These SAC-4P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SAC-4P series come in various lengths ranging from 2m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 4 wires around filler to the core, with a conductor of tin-played copper litz wires.

M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.

Features and benefits:


  • Back by an IP68 rating on the M12 connector once mated

  • Rated at a current of 4A or a voltage of 250 V AC/DC

  • Standard A-coded

  • Open-ended allows you to connect your own connection for numerous possibilities

  • Surge voltage category II

  • SPEEDCON technology allows for an easy mate and secure locking for a good connection over the long term

  • The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 4-position.

    Approvals

    UL Listed, cUL Listed, cULus Listed

    Related links