Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-8520
- Mfr. Part No.:
- 1406239
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.21
(exc. VAT)
£13.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 234 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.21 |
| 5 - 24 | £10.64 |
| 25 - 49 | £10.10 |
| 50 + | £9.54 |
*price indicative
- RS Stock No.:
- 802-8520
- Mfr. Part No.:
- 1406239
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 5.0-542/M8 FS BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, UL 94 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 5.0-542/M8 FS BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals EAC, UL 94 | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, 24AWG, UV-Resistant - SAC-4P- 5,0-542/M8 FS BK - 1406239
Need a reliable way to get your devices on speaking terms? Take the lead with this sensor actuator cable from Phoenix Contact. It has one M8 connector and a pre-stripped unterminated end so you can easily adapt it to suit your setup. A PVC sheath protects against chemicals and oil, making this a hardwearing option for contaminated settings.
The cable's slim cross-sectional area of 0.25mm² ensures it's flexible enough to be easily routed around tight corners and into cramped spaces. Its copper-tin contacts are highly conductive to minimise signal loss. To tolerate challenging conditions, it has a broad operating temperature range between -25°C and +90°C.
At 5m long, this cable has plenty of reach across large areas. An IP68 rating means it's dust-tight and resistant to water submersion, so it's suitable for outdoor environments. You can be sure it's with you for the long haul, as it tolerates up to 100 mating cycles.
Features & Benefits
• Yellow sheath makes it easy to identify in busy systems
• Low weight of 135.3g means it's convenient to handle and transport
• M8 connector achieves a dependable connection in high-vibration environments
• Copper-tin contacts are resistant to corrosion in humid settings
Related links
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 m
