Phoenix Contact Cable assembly, 5m

Image representative of range

Subtotal (1 pack of 50 units)*

£481.25

(exc. VAT)

£577.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£481.25£9.625

*price indicative

RS Stock No.:
802-8514
Mfr. Part No.:
1406236
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-MR/ 5.0-542 SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Yellow

Length

5m

Sheath Material

Polyvinyl Chloride PVC

American Wire Gauge

22 AWG