Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-8481
- Mfr. Part No.:
- 1406226
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.93
(exc. VAT)
£10.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 84 unit(s) shipping from 18 May 2026
- Plus 50 unit(s) shipping from 28 May 2026
- Plus 50 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.93 |
| 5 - 24 | £8.47 |
| 25 - 49 | £8.03 |
| 50 + | £7.60 |
*price indicative
- RS Stock No.:
- 802-8481
- Mfr. Part No.:
- 1406226
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-MS/ 2.0-542 SCO BK | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP68, IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-MS/ 2.0-542 SCO BK | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP68, IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- US
SAC-4P Sensor/actuator cable, SPEEDCON - 4 Positions
These SAC-4P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SAC-4P series come in various lengths ranging from 2m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 4 wires around filler to the core, with a conductor of tin-played copper litz wires.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
Features and benefits:
The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 4-position.
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 0.5 m
