Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 500 mm

Bulk discount available

Subtotal (1 unit)*

£11.94

(exc. VAT)

£14.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 11 May 2026
  • Plus 52 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.94
5 - 24£11.57
25 - 49£11.24
50 +£10.54

*price indicative

RS Stock No.:
802-8463
Mfr. Part No.:
1406221
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MS/0.5-542/FS SCO BK

Jacket Material

Polyvinyl Chloride

Cable Length

500mm

Jacket Colour

Yellow

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
US

Sensor/Actuator 4 Way Cable Assemblies, M12 to M12 Speedcon


M12 to M12 Speedcon connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 250V, IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links