Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 802-8416
- Mfr. Part No.:
- 1406203
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.57
(exc. VAT)
£10.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.57 |
| 5 - 24 | £8.12 |
| 25 - 49 | £7.70 |
| 50 + | £7.31 |
*price indicative
- RS Stock No.:
- 802-8416
- Mfr. Part No.:
- 1406203
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M8MS/ 2.0-542 BK | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M8MS/ 2.0-542 BK | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- US
Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Related links
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
