Phoenix Contact Female 14 way Right Angle to 14 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-7040
- Mfr. Part No.:
- 1693746
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£100.66
(exc. VAT)
£120.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.66 |
*price indicative
- RS Stock No.:
- 802-7040
- Mfr. Part No.:
- 1693746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-14P- 5.0-PUR/M16FR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Number of Contacts A | 14 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 14 | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50265 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-14P- 5.0-PUR/M16FR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Gender A Female | ||
Number of Contacts A 14 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 14 | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50265 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Sensor/Actuator Cable
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.
Features and Benefits:
• PUR halogen-free black
• 3 and 4-pos. available
• Conductor colours: brown/white/blue/black
Related links
- WAGO Female 14 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 14 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Phoenix Contact Male Pigtail to Female 14 way Straight Cable, 6 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
