Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.61

(exc. VAT)

£30.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£25.61
5 - 24£24.33
25 +£23.05

*price indicative

RS Stock No.:
802-7016
Distrelec Article No.:
110-33-835
Mfr. Part No.:
1693319
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-M 8MS/5.0-PUR/M 8FS

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

5m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

48V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

cUL, cULus, EAC, UL

Coding

A

COO (Country of Origin):
DE

Phoenix Contact 3-Core Straight Plug Cable Assembly, M8 to M8, 5m - SAC-3P-M 8MS/ 5,0-PUR/M 8FS - 1693319


This cable assembly from Phoenix Contact is used to effectively link sensors and their control units for optimal signal transmission. It features a female M8 socket on one end and a male M8 plug on the other end of a 5m cable for simple connections between compatible devices. This component's contacts are made of copper and tin for optimal conductivity. The nickel and silver plating protects the contacts against corrosion for more reliable performance.

The polyurethane (PUR) sheath material protects the cable's inner wiring against impact as well as oils and other substances. This makes it suitable for use in harsh industrial environments. For greater safety, it's also halogen-free, so it won't emit any toxic fumes in the event of a fire.

Thanks to its IP67 (ingress protection) rating, this cable is protected against dust and temporary submersion in water. This makes it a robust choice for use in applications such as robotics and automation.

Features & Benefits


• Straight body orientation for ease of installation

• UL94 HB (Underwriters' Laboratories) rating means it's self-extinguishing in the event of a fire

• Wide operating temperature range of -25°C to +90°C for use in harsh environments

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable


M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-6924 & 802-6928 have an LED.

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy