Phoenix Contact Female 4 way M8, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 802-7012
- Mfr. Part No.:
- 1693089
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£20.25
(exc. VAT)
£24.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 01 June 2026
- Plus 29 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.25 |
| 5 - 24 | £19.26 |
| 25 + | £18.25 |
*price indicative
- RS Stock No.:
- 802-7012
- Mfr. Part No.:
- 1693089
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-M12MS/1.5-PUR/M 8FS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 100V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-M12MS/1.5-PUR/M 8FS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 100V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Coding A | ||
Phoenix Contact Sensor Actuator Cable, 1.5m Length, 0.25 mm² CSA - SAC-4P-M12MS/1.5-PUR/M 8FS - 1693089
Deliver data directly to your desired devices with this sensor actuator cable from Phoenix Contact. It has two standard connectors, an M12 and an M8, which make speedy joins with compatible plugs and sockets. Copper-tin contacts plated in nickel and gold support efficient signal conductors so you're assured of reliable transmission.
As this is a type A connector, it's the most widely-used format for applications such as sensors, motors and actuators. A tough PUR sheath mean it takes the strain of mechanical wear and resists corrosion, so it's a safe bet for industrial automation and control operations. It won't buckle under the pressure of challenging connections, as it's been approved for up to four million bending cycles. And at 1.5m, it's got the right reach for shorter workspaces.
• Broad operating temperature range between -25°C and +90°C makes it ideal for use in harsh environments
• Flammability class UL 94 HB indicates it's self-extinguishing for enhanced safety
• Halogen-free material doesn't release toxic fumes in the event of fire
• IP67 rating means it's completely dust-tight and withstands water immersion up to a depth of one metre
Related links
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact Free Cable End to Female 4 way M12 1.5 m
