Phoenix Contact Female 19 way M23, Straight to 19 way Free Cable End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£161.26

(exc. VAT)

£193.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£161.26
10 - 24£153.20
25 +£145.13

*price indicative

RS Stock No.:
802-7006
Mfr. Part No.:
1684056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Connector Type A

M23, Straight

Connector Gender A

Female

Number of Contacts A

19

Connector Type B

Free Cable End

Number of Contacts B

19

Voltage

48V ac

Standards/Approvals

Flame resistance DIN EN 50265, Resistance to oil VDE 0472 Part 803

IP Rating

IP65, IP67

Phoenix Contact RCK-TGUM/BL16+3/ 5,0PUR-U Series Sensor Actuator Cable, 48VAC Voltage Rating, IP65/IP67 - 1684056


This sensor actuator cable provides a robust solution for connecting sensor and actuator boxes. It features M23 plug compatibility, a length of 5m, and is made from durable PUR materials. The unshielded design supports flexible usage across various applications while maintaining performance over a wide temperature range.

Features & Benefits


• High-temperature cable operates from -40 to +90°C

• 0.5mm² cross-sectional area for efficient power transmission

• IP65 and IP67 ratings for water and dust resistance

• M23 connector ensures secure plug connection

• Bare Cu litz wire construction enhances conductivity

• Durable PUR sheath offers abrasion resistance

Applications


• Used with sensor and actuator interface boxes

• Suitable for industrial control systems

• Ideal for automation machinery connections

• Effective in robust electrical environments

Can it be used in outdoor applications?


Yes, it is rated IP65 and IP67, providing protection against moisture and dust.

Will it function in low-temperature environments?


Yes, it operates effectively from -40°C, suitable for harsh conditions.

Is it suitable for flexible installations?


Yes, the cable is designed for both fixed and dynamic installations.

Can it support high voltage applications?


It has a voltage rating of 48V ac, suitable for many applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy