Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.35

(exc. VAT)

£30.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£25.35
5 - 24£24.06
25 +£22.79

*price indicative

RS Stock No.:
802-6990
Distrelec Article No.:
110-33-802
Mfr. Part No.:
1683484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-10.0-PUR/M 8FS

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

10m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

48, 60V ac

Standards/Approvals

cUL, cULus, EAC, UL

IP Rating

IP65, IP67, IP68

Coding

A

Non Compliant

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, 10m Length, 4 Cores - SAC-4P-10.0-PUR/M 8FS Series - 1683484


Use this sensor actuator cable from Phoenix Contact to connect your actuators to their control devices. It's terminated at one end with a female M8 connector and unterminated at the other end for flexible installation. The unit's twisted wires reduce EMI in your applications, so you can use it in environments where electromagnetic fields are likely. Thanks to its PUR halogen-free jacket, this cable won't contribute to a workplace fire and won't release harmful substances if burned.

A flexible unshielded design means the cable can be installed around bends and is suitable for use in applications involving moving machine parts. Bare copper litz wire is used as the conductor material – its low resistance to current flow makes it ideal for automated applications.

• 10m cable length for making long-range connections

• Socket has temperature tolerance between -25°C and +90°C, so is suitable for use in harsh environments

• 125V AC voltage for use in low-powered to medium-powered devices

• IP67 rating indicates that it's dust-proof and resistant to immersion in 1m of water for 30 minutes

Sensor/Actuator 4 Way Cable Assemblies, M8 to Free End, PUR Cable


M8 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy