Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-6978
- Distrelec Article No.:
- 144-74-978
- Mfr. Part No.:
- 1683002
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£28.14
(exc. VAT)
£33.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 18 May 2026
- Plus 12 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £28.14 |
| 5 + | £26.70 |
*price indicative
- RS Stock No.:
- 802-6978
- Distrelec Article No.:
- 144-74-978
- Mfr. Part No.:
- 1683002
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-10.0-PUR/M12FS | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-10.0-PUR/M12FS | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 4 Contacts, 0.34mm² Conductor Cross Section - SAC-4P-10,0-PUR/M12FS - 1683002
Safely transmit signals to your equipment with this sensor actuator cable from Phoenix Contact. As it pairs an industry-standard M12 socket with a versatile free end, it's compatible with a wide range of devices. The cord's bare copper conductors achieve effective electrical connections, ensuring fast data transfer to keep your machines working efficiently. Stranded cores give the wire flexibility, so it's easy to install in awkward areas or around corners.
The cable's halogen-free design means there's no risk of it releasing toxic substances if there's a fire, making it suitable for public settings. As it's certified with an IP68 rating, you can rest assured that the cord is dust-tight, protected against continuous water submersion and tough enough for harsh industrial conditions. For simple wiring, colour-coded conductor cores make it quick to identify your connections.
Features & Benefits
• Slim 4.2mm cable diameter to support data connections in confined areas
• Robust PUR sheath protects against nicks
• M12 socket's screw lock meets IEC 61076-2-101 standards to eliminate the risk of disruption from movement
• 10m cable reaches across long distances for flexible system layout
Related links
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 3 m
