Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 802-6930
- Distrelec Article No.:
- 304-09-785
- Mfr. Part No.:
- 1682171
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.43
(exc. VAT)
£26.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.43 |
| 5 - 24 | £21.33 |
| 25 + | £20.19 |
*price indicative
- RS Stock No.:
- 802-6930
- Distrelec Article No.:
- 304-09-785
- Mfr. Part No.:
- 1682171
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M 8MS/3.0-PUR/M 8FS | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M 8MS/3.0-PUR/M 8FS | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 4A Current Rating, 30V Voltage Rating - SAC-4P-M 8MS/3.0-PUR/M 8FS - 1682171
Want to get your automated components working as one? Use this sensor actuator cable from Phoenix Contact. It sends vital positioning information from I/O devices to your PLC to let automation machinery move safely on its own.
For added safety, the cable has TPU grips to stop your hands from slipping. This material is also flame-resistant to prevent the spread of fire. A rugged PUR sheath keeps the four internal cores protected against chemical, oil and UV damage in harsh environments.
This unit features two M8 connecting ports to make installation snappy. As it can be inserted and withdrawn up to 100 times, it's ideal for setups that need regular rejigging. You'll find cables like this used in production processes for everything from food to consumer goods.
Features & Benefits
• Highly conductive nickel-and-gold-plated bronze contacts zip data from A to B in a flash, giving you split-second reactions.
• Reliable in temperatures between -25°C and +90°C to suit use in demanding environments
• Up to IP68 rated, so it's protected against dust and water to prevent wire corrosion
• 10 million bending cycle limit means it can be used alongside moving parts
• 3m length for flexible use in large setups
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 4 way M8 Unterminated Sensor Actuator Cable, 3 m
