Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£17.63

(exc. VAT)

£21.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 22 June 2026
  • Plus 6 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£17.63
5 - 24£16.75
25 +£15.87

*price indicative

RS Stock No.:
802-6918
Distrelec Article No.:
304-23-179
Mfr. Part No.:
1681949
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-M 8MS/0.3-PUR/M 8FR

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

300mm

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Right Angle

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE

Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable


M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-6924 & 802-6928 have an LED.

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy