Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 802-6915
- Distrelec Article No.:
- 144-74-977
- Mfr. Part No.:
- 1681936
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.95
(exc. VAT)
£28.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 22 June 2026
- Plus 33 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.95 |
| 5 - 24 | £22.75 |
| 25 + | £21.56 |
*price indicative
- RS Stock No.:
- 802-6915
- Distrelec Article No.:
- 144-74-977
- Mfr. Part No.:
- 1681936
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M 8MS/3.0-PUR/M 8FS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | cUL Listed, EAC, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M 8MS/3.0-PUR/M 8FS | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals cUL Listed, EAC, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Cable Assembly, M8, 3m Length - SAC-3P-M 8MS/ 3 0-PUR/M 8FS - 1681936
Use this cable assembly from Phoenix Contact to connect a sensor or actuator to a power source. It bundles together and protects sensitive electrical wiring to prevent shorting and damage to equipment. The standard M8 connector has a female socket on one end and a male plug on the other.
A polyurethane (PUR) cable provides high resistance to abrasion, oil and air for excellent protection to the cable's inner wiring. This makes it well suited to harsh industrial environments, while retaining good electrical insulation properties for enhanced levels of safety. The polyurethane is also halogen-free, so it won't emit any toxic gases in the event of a fire.
When fully mated, this cable assembly is IP67 (ingress protection) rated, which means it makes a dust-tight connection that's also fully protected from water jets. It's compatible with a wire size of 24AWG (American Wire Gauge).
• Cable length of 3m for versatile installation
• Halogen-free material for workplace safety
• Straight body orientation for simple connections
• Resistant to saltwater, for use in demanding industrial environments
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable
M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6924 & 802-6928 have an LED.
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Plug to Straight 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
