Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1.5 m

Bulk discount available

Subtotal (1 unit)*

£11.18

(exc. VAT)

£13.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.18
5 - 24£10.60
25 - 49£10.06
50 +£9.51

*price indicative

RS Stock No.:
802-6895
Mfr. Part No.:
1681813
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-M 8MR/1.5-PUR

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Unterminated

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

Coding

A

Sensor/Actuator 4 Way Cable Assemblies, Free End to M8, PUR Cable


Free-end to M8 angled plug connector cable assembly, 4 way with a 1.5m halogen-free PUR cable. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Related links