Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 802-6851
- Distrelec Article No.:
- 110-33-803
- Mfr. Part No.:
- 1669741
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.68
(exc. VAT)
£17.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.68 |
| 5 - 24 | £13.96 |
| 25 + | £13.23 |
*price indicative
- RS Stock No.:
- 802-6851
- Distrelec Article No.:
- 110-33-803
- Mfr. Part No.:
- 1669741
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P- 3.0-PUR/M 8FR | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V dc | |
| Standards/Approvals | UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P- 3.0-PUR/M 8FR | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V dc | ||
Standards/Approvals UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-3P- 3.0-PUR/M 8FR Series Sensor Actuator Cable, 3m Length, 0.25mm² Cross Sectional Area - 1669741
This sensor actuator cable is designed for reliable connections in automation systems, featuring a length of 3 m. Constructed from durable PUR material, it offers high flexibility and is halogen-free, making it suitable for diverse applications. The cable is designed with an angled M8 connector and includes three positions for efficient signal transmission.
Features & Benefits
• 100% electrically tested for assured quality and safety
• Unshielded construction allowing for lightweight and flexible handling
• Operating temperature range of -25°C to +80°C for varied environments
• IP65, IP67, and IP68 ratings ensuring protection against moisture and dust
• 24 AWG sensor wiring designed for efficient power and signal integrity
• Free cable end provides custom installation options
Applications
• Used for connecting sensors and actuators in industrial automation
• Ideal for requiring flexible installation in constrained spaces
• Suitable for environments needing reliable and durable connections
• Used in machinery where high flexibility and movement are essential
What are the environmental resistances of this cable?
The cable is resistant to oil, acids, alkaline solutions, and solvents, ensuring longevity in harsh conditions. It also exhibits partial UV resistance, making it suitable for outdoor applications.
How does the degree of protection affect installation choices?
With IP65, IP67, and IP68 ratings, it can be installed in environments where it will be exposed to water, dust, and various contaminants, enhancing its usability across different settings.
What considerations should be made regarding bending and flexing during installation?
When installed, the minimum bending radius should be respected; for fixed installations, it is 18mm, while for flexible installations, a minimum of 36mm is recommended to avoid damage.
Sensor/Actuator 3 Way Cable Assemblies, M8 to Free End, PUR Cable
M8 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M8 3 m
