Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£22.43

(exc. VAT)

£26.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£22.43
5 - 24£21.33
25 +£20.19

*price indicative

RS Stock No.:
802-6827
Distrelec Article No.:
304-23-173
Mfr. Part No.:
1668810
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-M12MS/1.5-PUR/M 8FS

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

1.5m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

3

Voltage

60V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE

Sensor/Actuator 3 Way Cable Assemblies, M8 to M12, PUR Cable


M8 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-6855 & 802-6864 have a straight M12 Y plug.

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy