Phoenix Contact Female 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 802-6808
- Distrelec Article No.:
- 110-33-844
- Mfr. Part No.:
- 1668386
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£27.54
(exc. VAT)
£33.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 15 June 2026
- Plus 17 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.54 |
| 5 + | £26.11 |
*price indicative
- RS Stock No.:
- 802-6808
- Distrelec Article No.:
- 110-33-844
- Mfr. Part No.:
- 1668386
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12MS/3.0-PUR/M12FS | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12MS/3.0-PUR/M12FS | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, Unshielded, 250V AC/DC Voltage Rating - SAC-4P-M12MS/3,0-PUR/M12FS - 1668386
Keen to loop sensor readings into your system? Make the connection with this Phoenix Contact sensor actuator cable. It carries signals using conductive stranded copper wires, securely getting device data to its destination every time. There's no need to break out the toolbox to install the cord, as it simply plugs into your hardware and skips straight to work. Locking screws on each of the plugs fix hold tight against disruptive movements. As indicated by its IP68 rating, this unit resists dust and water immersion, so you can rely on it to handle harsh settings.
There's no need to worry about the cable falling short, as its 3m length makes connections across larger workplaces. A hard-wearing PUR sheath shrugs off nicks and cuts, making this a safe bet around moving gear. For long-term sensor connectivity, this assembly has been tested to withstand over 100 mating cycles.
Features & Benefits
• Test voltage rating of over 3,000V, so it stands up to sudden surges
• Meets EN 60811-2-1 regulations for full protection against oils
• Marked halogen-free by EN 50267-2-1 standards, stopping toxic substances forming if ignited
Related links
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
