Phoenix Contact Female 4 way M12, Right Angle to Male 4 way M12, Straight Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.85

(exc. VAT)

£31.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 June 2026
  • Plus 21 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£25.85
5 +£24.64

*price indicative

RS Stock No.:
802-6801
Mfr. Part No.:
1668496
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-M12MS/1.5-PUR/M12FR

Cable Length

1.5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

M12, Right Angle

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

Coding

A

Sensor/Actuator 4 Way Cable Assemblies, M12 to M12, PUR Cable


M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy