Phoenix Contact Female 4 way M12, Straight to Male 4 way M12, Straight Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.24

(exc. VAT)

£30.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£25.24
5 +£23.98

*price indicative

RS Stock No.:
802-6798
Distrelec Article No.:
110-33-842
Mfr. Part No.:
1668373
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-M12MS/1.5-PUR/M12FS

Cable Length

1.5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

4

Voltage

300V

Standards/Approvals

cUL, UL

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, Unshielded, 4A Current Rating - SAC-4P-M12MS/1,5-PUR/M12FS - 1668373


Transfer information through your system in a jiffy with this sensor actuator cable from Phoenix Contact. It shares signals between devices, taking the hassle out of collecting sensor readings. Thanks to its stranded copper wires, the conductive cord lays a speedy signal path to keep processes running smoothly. Standard M12 connectors ensure it's a widely compatible choice. Screwed connection to machine ports ensures the component holds on tight to stop disconnections caused by movement.

Wear and tear is no issue for this cable, as its PUR jacket shrugs off abrasion. It's IP68-rated, so is protected against dust and water submersion for safe use in tough industrial environments. A lifespan of at least 100 insertion cycles means this is a safe bet for long-term device control. To boost workplace safety, a halogen-free design cuts the risk of toxic fumes being emitted in the event of a fire.

Features & Benefits


• Tested to EN 60332-2-2 standards for effective flame resistance

• Meets EN ISO 4892-2-A regulations for UV resistance, making it suitable for outdoor applications

• Cable length of 1.5m for easy connection across smaller spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy