Phoenix Contact Female 6 way Straight to Unterminated 6 way Free End Sensor Actuator Cable, 0.5 m
- RS Stock No.:
- 802-5577
- Mfr. Part No.:
- 1542677
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.58
(exc. VAT)
£31.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 08 June 2026
- Plus 13 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.58 |
| 5 + | £25.26 |
*price indicative
- RS Stock No.:
- 802-5577
- Mfr. Part No.:
- 1542677
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-E-M 8FS-6CON-M 8/0.5 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 0.5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 6 | |
| Connector Type A | Straight | |
| Number of Contacts B | 6 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, cULus, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-E-M 8FS-6CON-M 8/0.5 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 0.5m | ||
Connector Gender A Female | ||
Number of Contacts A 6 | ||
Connector Type A Straight | ||
Number of Contacts B 6 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, cULus, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
Flush Type Sensor/Actuator M8 Connectors, M8 Thread, Free End Litz Wire
Phoenix contact M8 flush mount connectors with 0.5m of PVC litz wire. These 6 way panel mount connectors are A-coded and have 6 strands of 0.14mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 2A at 30V, with a M8 fastening thread.
Related links
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 6 way M12 5 m
- Phoenix Contact Female 6 way Right Angle to 8 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Female 8 way M12 to Male 8 way M12 0.5 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 0.5 m
