Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5473
- Mfr. Part No.:
- 1453478
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.61
(exc. VAT)
£18.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.61 |
| 5 - 24 | £14.83 |
| 25 + | £14.07 |
*price indicative
- RS Stock No.:
- 802-5473
- Mfr. Part No.:
- 1453478
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black, Blue, Brown | |
| Cable Length | 500mm | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black, Blue, Brown | ||
Cable Length 500mm | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | ||
Flush Type Sensor/Actuator M8 Connectors, M8/10/12 Thread Types, Free End Litz Wire
Phoenix contact M8 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A-coded and have 3-4 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V (4 pole) and 4A at 60V (3 Pole) , with a M8/M10/M12 fastening thread where applicable.
Related links
- Phoenix Contact Male 3 way Straight to Unterminated 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way Right Angle to Female 3 way M8 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 500 mm
