Phoenix Contact Sensor Actuator Cable, 2m
- RS Stock No.:
- 802-5401
- Mfr. Part No.:
- 1406094
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-5401
- Mfr. Part No.:
- 1406094
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-8P-MS/ 2.0-542 SCO BK | |
Number of Cores | 8 | |
Cross Sectional Area | 0.25 mm² | |
Sheath Colour | Yellow | |
Length | 2m | |
Sheath Material | PVC | |
Coding | A | |
American Wire Gauge | 24 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-MS/ 2.0-542 SCO BK | ||
Number of Cores 8 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Yellow | ||
Length 2m | ||
Sheath Material PVC | ||
Coding A | ||
American Wire Gauge 24 AWG | ||
SAC-8P Sensor/actuator cable - 8 Positions
These SAC-8P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SC-8P series come in various lengths ranging from 1.5m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 8 wires around filler to the core, with a conductor of tin-played copper litz wires.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
Features and benefits:
- Back by an IP68 rating on the M12 connector once mated
- Rated at a current of 2A or a voltage of 30 V AC/DC
- Standard A-coded
- Open-ended allows you to connect your own connection for numerous possibilities
- Surge voltage category II
- SPEEDCON technology allows for an easy mate and secure locking for a good connection over the long term
The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 8-position.
Approvals
cULus Listed
1406094
The 1406094 version of the SAC-8P contains the same great specifications as above, however, this version is 2 meters long.