Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 pack of 50 units)*

£1,233.82

(exc. VAT)

£1,480.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,233.82£24.676

*price indicative

RS Stock No.:
802-5379
Mfr. Part No.:
1406087
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-8P- 2.0-542/ FR SH SCO BK

Jacket Colour

Yellow

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65

Coding

A

Sensor/Actuator 8 Way Cable Assemblies, M12 to Free End, Shielded, Speedcon


M12 to free end Speedcon connector cable assemblies, 8 way in a variety of cable lengths, shielded with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy