Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£996.66

(exc. VAT)

£1,195.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£996.66£19.933
5 - 24£954.80£19.096
25 +£916.93£18.339

*price indicative

RS Stock No.:
802-5209
Mfr. Part No.:
1406017
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P- 5.0-542/M8 FS SH BK

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Unterminated

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

Coding

A

Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End


M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy