Phoenix Contact Male 5 way M12, Straight to Female 5 way Straight Socket M12 Bus Cable, 500 mm

Subtotal (1 pack of 50 units)*

£939.82

(exc. VAT)

£1,127.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£939.82£18.796

*price indicative

RS Stock No.:
802-5094
Mfr. Part No.:
1405973
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC-5P-MR/0.5-924/FS SCO

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

500mm

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight Socket M12

Connector Gender B

Female

Voltage

125V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

Coding

A

Bus System Cable Assemblies, M12 Speedcon


A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to angled M12 connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.

Operating temperature range -25 to +90 °C

IP67 rated once mated

Related links