Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 0.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£19.20

(exc. VAT)

£23.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£19.20
5 - 24£18.20
25 - 49£17.28
50 +£16.32

*price indicative

RS Stock No.:
794-4566
Mfr. Part No.:
1424138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACC-E-M12FST-4CON-M16/0.5

Jacket Colour

Black, Blue, Brown, White

Jacket Material

Modified Polyphenylene Ether

Cable Length

0.5m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

63V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, IEC 61076 2 111, UL

COO (Country of Origin):
DE

Phoenix Contact T-Coded M12 Flush Mount Power Connectors, Free End


Phoenix Contact 4 way T-coded M12 power plug and socket flush mount panel connector cable assemblies with 0.5 metres of PP litz wire cable (free end) and a CuZn alloy with nickel plate connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection, IP67 rated when mated.These M12 flush mount plug and socket connector cable assemblies have a current and voltage rating of 12A at 630Vac.

Rated at 12A, 630Vac

Category III surge protection

IP67 rated when mated

Temperature range -25 to +85 °C

Conductor cross section 4x1.5mm2

Wire colours black x 3, green/yellow

Phoenix Contact M12 T-Coded Power Connectors


A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy