Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 3 m

Bulk discount available

Subtotal (1 unit)*

£51.15

(exc. VAT)

£61.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£51.15
5 +£48.59

*price indicative

RS Stock No.:
794-4547
Mfr. Part No.:
1424121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MST/ 3.0-PUR SH SCO

Jacket Colour

Black

Cable Length

3m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

60V

Standards/Approvals

DIN EN 50363-10-2, DIN EN 60811-2-1, EN 60332-1-2, UL 1581 VW1, VDE 0282-13 Appendix C

IP Rating

IP65, IP67

Coding

T

Phoenix Contact M12 T-Coded Power Connector Cable Assembly, Halogen Free


Phoenix Contact 4 way T-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free black PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated).These M12 SPEEDCON fast locking system plug and socket connector cable assemblies have a current and voltage rating of 12A at 60Vdc and 360 degree shielding.

Rated at 12A, 60Vdc

Category III surge protection

IP67 rated when mated

Temperature range -25 to +85 °C

SPEEDCON fast locking system

Conductor cross section 4x1.5mm2

Wire colours brown, white, blue, black

Phoenix Contact M12 T-Coded Power Connectors


A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Related links