Phoenix Contact Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£29.19

(exc. VAT)

£35.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£29.19
5 - 24£27.76
25 +£26.30

*price indicative

RS Stock No.:
794-4427
Mfr. Part No.:
1555448
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC-E-M12FS-4CON-PG 9/0.5 VA

Product Type

Sensor Actuator Cable

Cable Length

0.5m

Jacket Material

Thermoplastic Elastomer

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Free End

Number of Contacts B

4

Connector Gender B

Unterminated

Voltage

25V

Standards/Approvals

GOST, M12 connector IEC 61076-2-101, UL Recognised

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
DE

Phoenix Contact A-Coded M12 Flush Type Sensor/Actuator Panel Feed Through Connectors,Free End


Phoenix Contact A-coded 4 and 5 way stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread and 0.5 metres of TPE Litz free end cable, M12 A-coded plug and socket connector variants with black, brown, blue, white and grey wire colours, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications.

Black, brown, blue, white and grey wire colours

Rated to IP69K

0.5 Metres of Litz cable to free end

Phoenix Contact Hygienic Environment M12 Connectors


A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Note

IEC 61076-2-101

Approvals

GOST, UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy