Phoenix Contact Cable assembly, 5m
- RS Stock No.:
- 794-4398
- Mfr. Part No.:
- 1404042
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 794-4398
- Mfr. Part No.:
- 1404042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-M12MS/5.0-600 HD | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 5m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-M12MS/5.0-600 HD | ||
Cross Sectional Area 0.34 mm² | ||
Length 5m | ||
Sheath Colour Grey | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- PL
