Omron Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
778-8750
Mfr. Part No.:
XS2F-M12PVC4S5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS2F

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

125 V dc

IP Rating

IP67, IP69K

Operating Temperature Range

-10 → +80 °C

American Wire Gauge

22 AWG

Outer Diameter

5mm

Oil Resistant

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

'+80°C

Minimum Bend Radius

9

COO (Country of Origin):
CN

Omron Sensor Actuator Cable, 5m Length, 4A Current Rating - XS2F-M12PVC4S5M


This sensor actuator cable features a 5m length and a 4-core configuration, designed for diverse automation applications. It offers resistance to dust and water ingress, making it suitable for industrial environments. The cable supports a maximum operating temperature of 80°C, ensuring reliable performance across various settings.

Features & Benefits


• High current rating of 4A supports efficient operation
• Voltage rating of 125V DC accommodates multiple applications
• Oil-resistant properties enhance durability in harsh settings
• 5mm outer diameter is compact and versatile
• Female M12 connector ensures secure connections

Applications


• Connecting sensors and actuators in automation systems
• Automotive applications requiring robust wiring solutions
• Settings with exposure to oils and harsh chemicals
• Machines requiring high temperature resistance
• Conveyor systems and manufacturing lines

Is it suitable for use in high-temperature applications?


It operates effectively within -10°C to 80°C.

Will it provide a secure connection in automated systems?


The female M12 connector ensures a reliable and secure interface.

Can it be used in wet or dusty environments?


Yes, it is rated IP67 and IP69K for protection against dust and water ingress.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy