Brad from Molex Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 300mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
754-2371
Mfr. Part No.:
1300130202
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Cross Sectional Area

1.5 mm²

Length

300mm

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Current Rating

13 A

Voltage Rating

600 V ac/dc

IP Rating

IP67

Connector 1 Housing Gender

Male

American Wire Gauge

16 AWG

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy