Brad from Molex Male 3 way 7/8 In Circular, Straight to 3 way Unterminated Sensor Actuator Cable, 1.8 m
- RS Stock No.:
- 754-2321
- Mfr. Part No.:
- 1300060534
- Brand:
- Brad from Molex
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 754-2321
- Mfr. Part No.:
- 1300060534
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Mini-Change | |
| Cable Length | 1.8m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Mini-Change | ||
Cable Length 1.8m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad® Mini-Change® A-Size Single Ended Pigtail Male Cordsets
Brad® Mini-Change® single ended pigtail male cordsets: A-Size, straight, internal thread with PVC connector face and body. The cable for these Brad® Mini-Change® single ended pigtail male cordsets is UL Type ST00W, hard service cord.
Contacts have a low resistance design
Epoxy coated coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
IP67 rated
16 AWG wire size
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
Related links
- Molex Female 3 way ST 1.8 m
- Phoenix Contact Male 3 way M12 1.8 m
- Brad from Molex Female 3 way 7/8 In Circular 3.6 m
- Brad from Molex Female 3 way 7/8 In Circular 300 mm
- Banner Male 4 way Right Angle to Right Angle Plug Sensor Actuator Cable, 1.8 m
- Ezurio Sensor Actuator Cable, 1.8 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
