Brad Cable assembly, 3m
- RS Stock No.:
- 751-9176
- Mfr. Part No.:
- 1200700229
- Brand:
- Brad
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 751-9176
- Mfr. Part No.:
- 1200700229
- Brand:
- Brad
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 3m | |
| Current Rating | 4 A | |
| Priced to Clear | Yes | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Cross Sectional Area 0.34 mm² | ||
Length 3m | ||
Current Rating 4 A | ||
Priced to Clear Yes | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- PL
