Omron Female 4 way S8, M8 to 4 way M8 Sensor Actuator Cable
- RS Stock No.:
- 745-0140
- Mfr. Part No.:
- XS3F-M421-405-A
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
£13.16
(exc. VAT)
£15.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.16 |
*price indicative
- RS Stock No.:
- 745-0140
- Mfr. Part No.:
- XS3F-M421-405-A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3 | |
| Jacket Material | Polybutylene Terephthalate | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | S8, M8 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 125V | |
| Standards/Approvals | IEC 529 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3 | ||
Jacket Material Polybutylene Terephthalate | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A S8, M8 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 125V | ||
Standards/Approvals IEC 529 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
Reflectors and Cordsets
A range of reflectors and cordsets for the Omron E3 series sensors.
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
Related links
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8, Straight to Unterminated Sensor Actuator Cable
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Omron Male 4 way M8, Straight to Female Unterminated Sensor Actuator Cable
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle 2 m
