Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 721-1342
- Mfr. Part No.:
- 1434989
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.04
(exc. VAT)
£20.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £17.04 |
| 15 - 49 | £15.49 |
| 50 - 99 | £14.23 |
| 100 - 249 | £13.12 |
| 250 + | £12.13 |
*price indicative
- RS Stock No.:
- 721-1342
- Mfr. Part No.:
- 1434989
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
Assembled valve connector with free conductor end
Sensor/ actuator cable with valve connector and free conductor end
Fully assembled
With status indicator and protective circuit
PLUSCON field - Valve connector EN 175301-803
Related links
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- TE Connectivity Female 3 way M8 1.5 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
